C8051F930DK | ||
---|---|---|
DigiKey Part Number | 336-1473-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F930DK | |
Description | C8051F920/F921/F930/F931 EVAL BD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | C8051F920, F921, F930, F931 - 8051 MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | C8051F920, F921, F930, F931 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, USB Debug Adapter Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,129.69000 | ¥1,129.69 |