C8051F920-G-GMR | ||
---|---|---|
DigiKey Part Number | 336-4824-2-ND - Tape & Reel (TR) 336-4824-1-ND - Cut Tape (CT) 336-4824-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C8051F920-G-GMR | |
Description | IC MCU 8BIT 32KB FLASH 32VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 23x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.11300 | ¥361.13 |
25 | ¥34.14120 | ¥853.53 |
100 | ¥29.58810 | ¥2,958.81 |
250 | ¥28.07072 | ¥7,017.68 |
500 | ¥25.18776 | ¥12,593.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.24267 | ¥31,864.01 |
3,000 | ¥20.18055 | ¥60,541.65 |