
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F860-C-GSR | |
---|---|
DigiKey Part Number | 336-4822-2-ND - Tape & Reel (TR) 336-4822-1-ND - Cut Tape (CT) 336-4822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F860-C-GSR |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F86x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
In-Stock: 75,339
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.07300 | $20.73 |
25 | $1.92160 | $48.04 |
100 | $1.72120 | $172.12 |
250 | $1.61120 | $402.80 |
500 | $1.54032 | $770.16 |
1,000 | $1.47960 | $1,479.60 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.41353 | $3,533.82 |
5,000 | $1.37304 | $6,865.20 |
For Use With
1 Items
You May Also Be Interested InSee All
6 Items