
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F381-GQ | |
---|---|
DigiKey Part Number | 336-2023-ND |
Manufacturer | |
Manufacturer Product Number | C8051F381-GQ |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F381-GQ Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
In-Stock: 4,355
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.51000 | ¥53.51 |
10 | ¥44.39200 | ¥443.92 |
25 | ¥41.26280 | ¥1,031.57 |
100 | ¥37.32740 | ¥3,732.74 |
250 | ¥35.26836 | ¥8,817.09 |
500 | ¥33.97760 | ¥16,988.80 |
1,000 | ¥32.89335 | ¥32,893.35 |
2,500 | ¥31.73579 | ¥79,339.48 |
You May Also Be Interested InSee All
5 Items