BGM13P22F512GE-V2 | ||
---|---|---|
DigiKey Part Number | 336-4283-ND | |
Manufacturer | ||
Manufacturer Product Number | BGM13P22F512GE-V2 | |
Description | RF TXRX MODULE BT U.FL SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -94.8dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32BG | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.9mA | |
Current - Transmitting | 9.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.71000 | ¥95.71 |
10 | ¥86.61700 | ¥866.17 |
25 | ¥79.77920 | ¥1,994.48 |
100 | ¥72.94000 | ¥7,294.00 |
250 | ¥68.38084 | ¥17,095.21 |
500 | ¥63.82220 | ¥31,911.10 |
1,000 | ¥60.63107 | ¥60,631.07 |