BB51-PK5207B | ||
---|---|---|
DigiKey Part Number | 336-BB51-PK5207B-ND | |
Manufacturer | ||
Manufacturer Product Number | BB51-PK5207B | |
Description | EFM8 BB51 PRO KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | EFM8BB51 BB51 Pro Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8BB51 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Simplicity Studio | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.46000 | ¥974.46 |
10 | ¥924.18200 | ¥9,241.82 |
25 | ¥899.02960 | ¥22,475.74 |
100 | ¥836.16140 | ¥83,616.14 |