BADGER-SIM3L1-EK | |
---|---|
DigiKey Part Number | 336-2408-ND |
Manufacturer | |
Manufacturer Product Number | BADGER-SIM3L1-EK |
Description | BADGER KIT SIM3L1XX EVAL BRD |
Customer Reference | |
Detailed Description | SiM3L1xx Badger Kit SiM3L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | SiM3L1xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.57000 | ¥257.57 |