ASG001 | |
---|---|
DigiKey Part Number | 1586-1028-ND |
Manufacturer | |
Manufacturer Product Number | ASG001 |
Description | MONITOR BACKPACK FOR MORAY106 |
Customer Reference | |
Detailed Description | LIS3DH Accelerometer, Humidity, Temperature Sensor Moray Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Moray | |
Type | Sensor | |
Function | Accelerometer, Humidity, Temperature | |
Utilized IC / Part | LIS3DH | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.50000 | ¥474.50 |
10 | ¥397.95600 | ¥3,979.56 |