4455C-915-PDK | ||
---|---|---|
DigiKey Part Number | 336-4524-ND | |
Manufacturer | ||
Manufacturer Product Number | 4455C-915-PDK | |
Description | PICO BOARD 4455 MOTHERBOARD KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | EZRadio® Si4455 Transceiver 915MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
For Use With/Related Products | Si4455 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,491.57000 | ¥2,491.57 |