4322-DKDB1 | ||
---|---|---|
DigiKey Part Number | 4322-DKDB1-ND | |
Manufacturer | ||
Manufacturer Product Number | 4322-DKDB1 | |
Description | KIT DEV TEST EZRADIO SI4322 RX | |
Customer Reference | ||
Detailed Description | EZRadio® Si4322 Receiver 868MHz, 915MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 868MHz, 915MHz | |
For Use With/Related Products | Si4322 | |
Supplied Contents | Board(s) |