4012-LCDK1W-915 | ||
---|---|---|
DigiKey Part Number | 336-5117-ND | |
Manufacturer | ||
Manufacturer Product Number | 4012-LCDK1W-915 | |
Description | KIT DEMO SI4012 LCD 915MHZ TX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | EZRadio® Si4012 Transmitter 915MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 915MHz | |
For Use With/Related Products | Si4012 | |
Supplied Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,271.12000 | ¥2,271.12 |