ST-4-12 | ||
---|---|---|
DigiKey Part Number | 595-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | ST-4-12 | |
Description | PWR XFMR LAMINATED 6VA TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ST-4-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.11000 | ¥99.11 |
10 | ¥73.18100 | ¥731.81 |
25 | ¥67.54680 | ¥1,688.67 |
50 | ¥65.29600 | ¥3,264.80 |
100 | ¥63.49480 | ¥6,349.48 |
250 | ¥62.59444 | ¥15,648.61 |
500 | ¥61.91894 | ¥30,959.47 |
1,000 | ¥60.79316 | ¥60,793.16 |