SPDL485025-1000-2P-T | |
---|---|
DigiKey Part Number | 595-SPDL485025-1000-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-1000-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-1000-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-1000-2P-T |
Description | CMC 2A 2LN 1K OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 24mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 24mOhm (Typ) | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥10.94900 | ¥109.49 |
25 | ¥10.08880 | ¥252.22 |
50 | ¥9.01420 | ¥450.71 |
100 | ¥7.51300 | ¥751.30 |
250 | ¥7.29776 | ¥1,824.44 |
500 | ¥6.86864 | ¥3,434.32 |
1,000 | ¥6.43936 | ¥6,439.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.22469 | ¥15,561.73 |
5,000 | ¥6.01007 | ¥30,050.35 |
12,500 | ¥5.70956 | ¥71,369.50 |