LT120-50-12 | ||
---|---|---|
DigiKey Part Number | 595-LT120-50-12-ND | |
Manufacturer | ||
Manufacturer Product Number | LT120-50-12 | |
Description | PWR XFMR LAMINATED 50VA CHAS MT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT120-50-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 78.7mm L x 66mm W | |
Height - Seated (Max) | 55.30mm | |
Voltage - Isolation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.09000 | ¥188.09 |
20 | ¥165.98400 | ¥3,319.68 |
40 | ¥143.85500 | ¥5,754.20 |
100 | ¥138.32170 | ¥13,832.17 |