LP-24-100 | |
---|---|
DigiKey Part Number | 595-1327-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-100 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-24-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 16.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.75000 | ¥136.75 |
10 | ¥104.18600 | ¥1,041.86 |
25 | ¥96.04760 | ¥2,401.19 |
50 | ¥92.79300 | ¥4,639.65 |
100 | ¥91.16490 | ¥9,116.49 |
300 | ¥87.90897 | ¥26,372.69 |
500 | ¥84.65298 | ¥42,326.49 |
1,000 | ¥81.39710 | ¥81,397.10 |