DU-5 | ||
---|---|---|
DigiKey Part Number | 595-1923-ND | |
Manufacturer | ||
Manufacturer Product Number | DU-5 | |
Description | TRANSFORMR ISOL 104V, 110V, 120V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DU-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Power - Max | 5000VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,493.79000 | ¥8,493.79 |
10 | ¥8,302.20400 | ¥83,022.04 |