DP-241-4-24 | ||
---|---|---|
DigiKey Part Number | 595-1089-ND | |
Manufacturer | ||
Manufacturer Product Number | DP-241-4-24 | |
Description | PWR XFMR LAMINATED 6VA CHAS MT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DP-241-4-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.30mm L x 33.30mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.60000 | ¥140.60 |
10 | ¥103.83500 | ¥1,038.35 |
25 | ¥95.85160 | ¥2,396.29 |
50 | ¥92.65580 | ¥4,632.79 |
100 | ¥90.10010 | ¥9,010.01 |
250 | ¥88.82192 | ¥22,205.48 |
500 | ¥87.86330 | ¥43,931.65 |