Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sigfox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Sigfox | |
Frequency | 922.2MHz ~ 923.2MHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | USB | |
Sensitivity | -126dBm | |
Power - Output | 10dBm | |
Data Rate (Max) | 100bps | |
Features | IP54, Rechargeable Battery | |
Voltage - Supply | 3.7V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.20000 | ¥927.20 |
10 | ¥772.66600 | ¥7,726.66 |
25 | ¥746.91040 | ¥18,672.76 |
100 | ¥721.15490 | ¥72,115.49 |