RC7620_1105025 | ||
---|---|---|
DigiKey Part Number | 1645-RC7620_1105025TR-ND - Tape & Reel (TR) 1645-RC7620_1105025CT-ND - Cut Tape (CT) 1645-RC7620_1105025DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC7620_1105025 | |
Description | RF TXRX MODULE CELL/NAV SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE Transceiver Module Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RC7620 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 239-BFLGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.84000 | ¥496.84 |
10 | ¥463.24300 | ¥4,632.43 |
25 | ¥429.67040 | ¥10,741.76 |
100 | ¥402.81650 | ¥40,281.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥357.16394 | ¥178,581.97 |