RC7611_1105023 | |
---|---|
DigiKey Part Number | 1645-RC7611_1105023TR-ND - Tape & Reel (TR) 1645-RC7611_1105023CT-ND - Cut Tape (CT) 1645-RC7611_1105023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC7611_1105023 |
Description | RF TXRX MODULE CELL/NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RC7611 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 239-BFLGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.40000 | ¥502.40 |
10 | ¥468.45400 | ¥4,684.54 |
25 | ¥434.51000 | ¥10,862.75 |
100 | ¥407.35320 | ¥40,735.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥361.18690 | ¥180,593.45 |