FX30_1105031 | ||
---|---|---|
DigiKey Part Number | 1645-FX30_1105031-ND | |
Manufacturer | ||
Manufacturer Product Number | FX30_1105031 | |
Description | GATEWAY IOT PROGR FX30 R15.0.3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4G/3G/2G EDGE, GSM, GPRS, HSPA+, LTE, UMTS Gateway AT&T, T-Mobile, Verizon Ethernet, RJ-45, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EDGE, GSM, GPRS, HSPA+, LTE, UMTS | |
Frequency | 1.3GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,981.22000 | ¥1,981.22 |
10 | ¥1,857.35600 | ¥18,573.56 |
25 | ¥1,764.49360 | ¥44,112.34 |