1104245 | |
---|---|
DigiKey Part Number | 1719-1104245-ND |
Manufacturer | |
Manufacturer Product Number | 1104245 |
Description | RF TXRX MODULE CELLULAR CAST SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (Verizon) Transceiver Module Antenna Not Included, Castellation Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.69000 | ¥635.69 |