SMFFG5PG | ||
---|---|---|
DigiKey Part Number | 3473-SMFFG5PG-ND | |
Manufacturer | ||
Manufacturer Product Number | SMFFG5PG | |
Description | STARTER,MANUAL,TOGGLE SW W/P.LIG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Motor Control Unit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Motor Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,785.04000 | ¥1,785.04 |