SMFFG2P | ||
---|---|---|
DigiKey Part Number | 3473-SMFFG2P-ND | |
Manufacturer | ||
Manufacturer Product Number | SMFFG2P | |
Description | STARTER,MANUAL,TOGGLE SWITCH W/P | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Manual Motor Starter AC DC Rotary DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | - | |
Actuator Type | Rotary | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,723.96000 | ¥1,723.96 |