6ES75163FN020AB0 | |
---|---|
DigiKey Part Number | 3473-6ES75163FN020AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75163FN020AB0 |
Description | CPU 1516F-3 PN/DP. 1.5MB PROG. 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | SIMATIC S7-1500F | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66,436.98000 | ¥66,436.98 |