6ES71366RA000BF0 | |
---|---|
DigiKey Part Number | 3473-6ES71366RA000BF0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71366RA000BF0 |
Description | OUTPUT MODULE 4 RELAY 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Module Requires Basic Unit 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 1 - Relay | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | Requires Basic Unit | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,900.44000 | ¥1,900.44 |
10 | ¥1,834.86400 | ¥18,348.64 |
25 | ¥1,802.10160 | ¥45,052.54 |