Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 107 | |
Interface | USB | |
Features | Trackball | |
Color | Silver | |
Size / Dimension | 18.937" L x 6.756" W x 0.787" H (481.00mm x 171.60mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,213.96000 | ¥17,213.96 |