Phase Sequence 320 ~ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45111BP20

DigiKey Part Number
3473-3UG45111BP20-ND
Manufacturer
Manufacturer Product Number
3UG45111BP20
Description
PHASE SEQUENCE MONITORING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phase Sequence 320 ~ 500VAC
Datasheet
 Datasheet
EDA/CAD Models
3UG45111BP20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
320 ~ 500VAC
Manufacturer
Siemens
Output Type
Relay
Series
Circuit
DPDT (2 Form C)
Packaging
Bulk
Contact Rating @ Voltage
3A @ 400VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Phase Sequence
Operating Temperature
-25°C ~ 60°C
Trip Range
320 ~ 500V AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,501.78000¥2,501.78
10¥2,087.19500¥20,871.95
25¥1,958.32400¥48,958.10
Manufacturers Standard Package