
09050009914 | |
|---|---|
DigiKey Part Number | 1195-4269-ND |
Manufacturer | |
Manufacturer Product Number | 09050009914 |
Description | CONN SHROUD DIN 41612 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Shroud for Male Pins Connector DIN 41612, Type E |
Datasheet | Datasheet |
EDA/CAD Models | 09050009914 Models |
Category | Connector Style DIN 41612, Type E |
Manufacturer HARTING | Number of Positions 48 |
Series | Number of Rows 5 |
Packaging Bulk | Features Locking Latch |
Part Status Active | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥50.13900 | ¥501.39 |
| 25 | ¥46.99880 | ¥1,174.97 |
| 50 | ¥44.75420 | ¥2,237.71 |
| 100 | ¥42.61810 | ¥4,261.81 |
| 300 | ¥39.43980 | ¥11,831.94 |
| 500 | ¥38.04448 | ¥19,022.24 |
| 1,000 | ¥36.23017 | ¥36,230.17 |



