3SU14012BG301AA0 | |
---|---|
DigiKey Part Number | 3473-3SU14012BG301AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14012BG301AA0 |
Description | CONFIG SW LAMP SOCKET YLW 6-24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Yellow 6 ~ 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Yellow | |
Voltage | 6 ~ 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.16000 | ¥469.16 |
10 | ¥427.48800 | ¥4,274.88 |
25 | ¥398.81680 | ¥9,970.42 |
50 | ¥383.17700 | ¥19,158.85 |
100 | ¥357.11090 | ¥35,711.09 |
250 | ¥322.60532 | ¥80,651.33 |