3SU14011BB401AA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU14011BB401AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU14011BB401AA0 | |
Description | CONFIG SW LAMP SOCKET GREEN 24V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Lamp Socket Green 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Green | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.40000 | ¥398.40 |
10 | ¥362.53200 | ¥3,625.32 |
25 | ¥345.67480 | ¥8,641.87 |
50 | ¥322.48980 | ¥16,124.49 |
100 | ¥309.84240 | ¥30,984.24 |
250 | ¥288.76456 | ¥72,191.14 |