3SU14001AA103FA0 | |
---|---|
DigiKey Part Number | 3473-3SU14001AA103FA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA103FA0 |
Description | CONTACT BLOCK DPST 10A 110V/24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.01000 | ¥381.01 |
10 | ¥346.70500 | ¥3,467.05 |
25 | ¥330.57560 | ¥8,264.39 |
50 | ¥308.40380 | ¥15,420.19 |
100 | ¥296.30900 | ¥29,630.90 |
250 | ¥276.15220 | ¥69,038.05 |