3SU10522BF600AA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU10522BF600AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU10522BF600AA0 | |
Description | CONFIG SW BODY SELECTOR ILLUM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Selector Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.51000 | ¥153.51 |
10 | ¥139.43700 | ¥1,394.37 |
25 | ¥133.17400 | ¥3,329.35 |
50 | ¥126.12400 | ¥6,306.20 |
100 | ¥121.42330 | ¥12,142.33 |
250 | ¥113.58956 | ¥28,397.39 |
500 | ¥102.00210 | ¥51,001.05 |