3SU10011GB200AA0 | |
---|---|
DigiKey Part Number | 3473-3SU10011GB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10011GB200AA0 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.63000 | ¥353.63 |
10 | ¥321.85700 | ¥3,218.57 |
25 | ¥306.88560 | ¥7,672.14 |
50 | ¥286.30360 | ¥14,315.18 |
100 | ¥275.07570 | ¥27,507.57 |
250 | ¥256.36304 | ¥64,090.76 |