3SU10010AB500AA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU10010AB500AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU10010AB500AA0 | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.33000 | ¥77.33 |
10 | ¥69.69700 | ¥696.97 |
25 | ¥66.77480 | ¥1,669.37 |
50 | ¥63.49100 | ¥3,174.55 |
100 | ¥60.93630 | ¥6,093.63 |
250 | ¥57.28744 | ¥14,321.86 |
500 | ¥52.90892 | ¥26,454.46 |
1,000 | ¥51.08447 | ¥51,084.47 |