
3RF23101AA02 | |
|---|---|
DigiKey Part Number | 3473-3RF23101AA02-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23101AA02 |
Description | SS CONTACTOR,10A,230V,24VDC-C,SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 10.5 A 24 ~ 230V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 10.5 A |
Packaging Box | Voltage - Input 24VDC |
Part Status Active | Voltage - Load 24 ~ 230V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,957.00000 | ¥1,957.00 |
| 5 | ¥1,717.37000 | ¥8,586.85 |
| 10 | ¥1,629.04200 | ¥16,290.42 |








