
IFS285 | |
|---|---|
DigiKey Part Number | 2330-IFS285-ND |
Manufacturer | |
Manufacturer Product Number | IFS285 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFS285 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥695.33000 | ¥695.33 |







