
6081153 | |
|---|---|
DigiKey Part Number | 1882-6081153-ND |
Manufacturer | |
Manufacturer Product Number | 6081153 |
Description | SENSOR OPT 20-8000CM ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 7874.02" (50 ~ 20000cm) Ethernet UDP Output |
Datasheet | Datasheet |
Category | Sensing Distance 19.69" ~ 7874.02" (50 ~ 20000cm) |
Manufacturer SICK, Inc. | Output Type Ethernet UDP |
Series | Voltage - Supply 10V ~ 29V |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79,193.90000 | ¥79,193.90 |










