
6080738 | |
|---|---|
DigiKey Part Number | 1882-6080738-ND |
Manufacturer | |
Manufacturer Product Number | 6080738 |
Description | MOBILE HANDHELD SCANNERS, IDM, I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 5VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 30.0mm ~ 400.0mm | Operating Temperature -20°C ~ 50°C |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,284.40000 | ¥10,284.40 |
| 10 | ¥9,139.44700 | ¥91,394.47 |











