
6081867 | |
|---|---|
DigiKey Part Number | 1882-6081867-ND |
Manufacturer | |
Manufacturer Product Number | 6081867 |
Description | SENSOR/ACTUATOR CABLE, CONNECTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly RJ45, 8p8c Male to USB A Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type RJ45, 8p8c Male to USB A Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥644.07000 | ¥644.07 |
| 10 | ¥547.44100 | ¥5,474.41 |
| 25 | ¥513.18960 | ¥12,829.74 |
| 50 | ¥488.71700 | ¥24,435.85 |
| 100 | ¥465.42460 | ¥46,542.46 |



