
6080601 | |
|---|---|
DigiKey Part Number | 1882-6080601-ND |
Manufacturer | |
Manufacturer Product Number | 6080601 |
Description | SENSOR SAFERS/SAFERS3 RADAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Radar Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,692.24000 | ¥17,692.24 |
| 5 | ¥16,879.34000 | ¥84,396.70 |











