Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2115283

DigiKey Part Number
1882-2115283-ND
Manufacturer
Manufacturer Product Number
2115283
Description
CBL 5POS RCPT RA TO PLUG 16.4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
SICK, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Color
Violet
1st Connector Shell Size - Insert
M12
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥849.08000¥849.08
10¥721.73900¥7,217.39
25¥676.58840¥16,914.71
50¥644.33520¥32,216.76
100¥613.62630¥61,362.63
Manufacturers Standard Package