Imaging Camera Color CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6071832

DigiKey Part Number
1882-6071832-ND
Manufacturer
Manufacturer Product Number
6071832
Description
MIDICAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
SICK, Inc.
Scan Rate
24 scans/s
Series
Image Type
Color
Packaging
Bulk
Sensor Type
CMOS
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Imaging Camera
Features
Software Included
Visual Field (Max)
Lens Required
Mounting Type
Chassis Mount
Visual Field (Min)
Lens Required
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Installation Distance
Lens Required
Termination Style
Cable with Connector
Resolution
2448 x 2048 (5,013,504 Pixels)
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28,547.66000¥28,547.66
Manufacturers Standard Package