RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
How SICK Safety Sensors Protect Industrial Machines | Safety Switches, Light Curtains & More

6070801

DigiKey Part Number
1882-6070801-ND
Manufacturer
Manufacturer Product Number
6070801
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable with Connector (M12)
Series
Must Operate
25mm
Packaging
Bulk
Must Release
35mm
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
RFID
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
200mA (DC)
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,638.80000¥3,638.80
5¥3,173.38000¥15,866.90
10¥2,991.29900¥29,912.99
25¥2,766.02920¥69,150.73
50¥2,296.26700¥114,813.35
Manufacturers Standard Package