
6052628 | |
|---|---|
DigiKey Part Number | 1882-6052628-ND |
Manufacturer | |
Manufacturer Product Number | 6052628 |
Description | CIRC CBL 5POS PLUG TO WIRE 82' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 82.0' (25.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥827.58000 | ¥827.58 |
| 10 | ¥703.46200 | ¥7,034.62 |
| 25 | ¥659.45600 | ¥16,486.40 |
| 50 | ¥628.01860 | ¥31,400.93 |
| 100 | ¥598.08780 | ¥59,808.78 |



















