Sensor Inclinometer ±90° X, Y Axis 2Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121189

DigiKey Part Number
1882-1121189-ND
Manufacturer
Manufacturer Product Number
1121189
Description
INCLINATION SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 2Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2Hz
Manufacturer
SICK, Inc.
Voltage Rating
12 V ~ 30 V
Series
Output Type
Voltage
Packaging
Bulk
Interface
Analog
Part Status
Active
Package / Case
Module
Axis
X, Y
Operating Temperature
-40°C ~ 80°C (TA)
Measuring Range
±90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,870.95000¥1,870.95
Manufacturers Standard Package