
6052627 | |
|---|---|
DigiKey Part Number | 1882-6052627-ND |
Manufacturer | |
Manufacturer Product Number | 6052627 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥484.79000 | ¥484.79 |
| 10 | ¥412.06900 | ¥4,120.69 |
| 25 | ¥386.28480 | ¥9,657.12 |
| 50 | ¥367.86440 | ¥18,393.22 |
| 100 | ¥350.32370 | ¥35,032.37 |
| 250 | ¥332.04036 | ¥83,010.09 |




















