
6052371 | |
|---|---|
DigiKey Part Number | 1882-6052371-ND |
Manufacturer | |
Manufacturer Product Number | 6052371 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 47.244" (0m ~ 1.2m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Sensing Distance 0" ~ 47.244" (0m ~ 1.2m) |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,482.15000 | ¥1,482.15 |
| 10 | ¥1,285.53000 | ¥12,855.30 |










