
6048295 | |
|---|---|
DigiKey Part Number | 1882-6048295-ND |
Manufacturer | |
Manufacturer Product Number | 6048295 |
Description | ENC ABSLT QUAD USER SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Cable Pull |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 1M |
Voltage - Supply 18V ~ 33V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21,536.73000 | ¥21,536.73 |











