Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6045316

DigiKey Part Number
1882-6045316-ND
Manufacturer
Manufacturer Product Number
6045316
Description
RESET PUSHBUTTON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Blue
Packaging
Bulk
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
30 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Connector
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,198.74000¥2,198.74
10¥1,833.67300¥18,336.73
25¥1,720.01360¥43,000.34
50¥1,645.49280¥82,274.64
Manufacturers Standard Package